Part Details for CY9AF312KPMC-G-104JNERE2 by Infineon Technologies AG
Overview of CY9AF312KPMC-G-104JNERE2 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY9AF312KPMC-G-104JNERE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9AF312KPMC-G-104JNERE2TR-ND
|
DigiKey | IC MCU 32BIT 160KB 48LQFP Min Qty: 1500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6467 | Buy Now |
Part Details for CY9AF312KPMC-G-104JNERE2
CY9AF312KPMC-G-104JNERE2 CAD Models
CY9AF312KPMC-G-104JNERE2 Part Data Attributes
|
CY9AF312KPMC-G-104JNERE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY9AF312KPMC-G-104JNERE2
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP48, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
ROM (words) | 163840 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for CY9AF312KPMC-G-104JNERE2
This table gives cross-reference parts and alternative options found for CY9AF312KPMC-G-104JNERE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY9AF312KPMC-G-104JNERE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB9AF312KPMC | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP48, LQFP-48 | Spansion | CY9AF312KPMC-G-104JNERE2 vs MB9AF312KPMC |
CY9AF312KPMC-G-104-JNE2 | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP48, LQFP-48 | Infineon Technologies AG | CY9AF312KPMC-G-104JNERE2 vs CY9AF312KPMC-G-104-JNE2 |
MB9AF312KPMC-G-JNE2 | RISC Microcontroller, CMOS, | Cypress Semiconductor | CY9AF312KPMC-G-104JNERE2 vs MB9AF312KPMC-G-JNE2 |
MB9AF312KPMC | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 40MHz, CMOS, PQFP48, LQFP-48 | Cypress Semiconductor | CY9AF312KPMC-G-104JNERE2 vs MB9AF312KPMC |
CY9AF312KPMC-G-JNE2 | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP48, LQFP-48 | Cypress Semiconductor | CY9AF312KPMC-G-104JNERE2 vs CY9AF312KPMC-G-JNE2 |