CY9AF312KPMC-G-104JNERE2 vs MB9AF312KPMC feature comparison

CY9AF312KPMC-G-104JNERE2 Cypress Semiconductor

Buy Now Datasheet

MB9AF312KPMC FUJITSU Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP FUJITSU LTD
Package Description LQFP-48 QFP, QFP48,.35SQ,20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES
Address Bus Width
Bit Size 32 32
Clock Frequency-Max 48 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e3
Length 7 mm
Number of I/O Lines 36
Number of Terminals 48 48
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
RAM (bytes) 16384 16384
ROM (words) 163840 163840
ROM Programmability FLASH FLASH
Seated Height-Max 1.7 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 4
CPU Family CORTEX-M3
Package Equivalence Code QFP48,.35SQ,20
Qualification Status Not Qualified