CY7C9101-35GMB
vs
MAR17502CE
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
DYNEX SEMICONDUCTOR LTD
Part Package Code
PGA
Package Description
CERAMIC, PGA-68
,
Pin Count
68
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Clock Frequency-Max
28.57 MHz
External Data Bus Width
9
JESD-30 Code
S-CPGA-P68
JESD-609 Code
e0
Length
27.94 mm
Number of Terminals
68
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA68,11X11
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.667 mm
Supply Current-Max
85 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
27.94 mm
uPs/uCs/Peripheral ICs Type
BIT-SLICE MICROPROCESSOR
Base Number Matches
1
1
Compare CY7C9101-35GMB with alternatives
Compare MAR17502CE with alternatives