CY7C9101-35GMB vs 5962-8951702YA feature comparison

CY7C9101-35GMB Cypress Semiconductor

Buy Now Datasheet

5962-8951702YA Cypress Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code PGA LCC
Package Description CERAMIC, PGA-68 QCCN,
Pin Count 68 68
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Clock Frequency-Max 28.57 MHz 28.6 MHz
External Data Bus Width 9 9
JESD-30 Code S-CPGA-P68 S-XQCC-N68
JESD-609 Code e0
Length 27.94 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code PGA QCCN
Package Equivalence Code PGA68,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Seated Height-Max 2.667 mm
Supply Current-Max 85 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG NO LEAD
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR QUAD
Width 27.94 mm
uPs/uCs/Peripheral ICs Type BIT-SLICE MICROPROCESSOR BIT-SLICE MICROPROCESSOR
Base Number Matches 1 1

Compare CY7C9101-35GMB with alternatives

Compare 5962-8951702YA with alternatives