CY7C63823-XC vs CY7C63823-SXC feature comparison

CY7C63823-XC Infineon Technologies AG

Buy Now Datasheet

CY7C63823-SXC Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG CYPRESS SEMICONDUCTOR CORP
Package Description DIE-23 SOIC-24
Reach Compliance Code compliant compliant
Has ADC NO NO
Additional Feature ALSO OPERATES BETWEEN 4.35-5.25 V IN USB ACTIVITY ALSO OPERATES BETWEEN 4.35-5.25 V IN USB ACTIVITY
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code X-XUUC-N23 R-PDSO-G24
Number of I/O Lines 20 20
Number of Terminals 23 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Speed 24 MHz 24 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code SOIC
Pin Count 24
ECCN Code 3A991.A.3
HTS Code 8542.31.00.01
CPU Family M8C
JESD-609 Code e4
Length 15.392 mm
Moisture Sensitivity Level 3
On Chip Program ROM Width 8
Package Equivalence Code SOP24,.4
RAM (bytes) 256
ROM (words) 8192
Seated Height-Max 2.667 mm
Supply Current-Max 40 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 1.27 mm
Width 7.5055 mm

Compare CY7C63823-XC with alternatives

Compare CY7C63823-SXC with alternatives