CY7C4205-15AXCT
vs
72615L20PF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
TQFP
Package Description
14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64
TQFP-64
Pin Count
64
64
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
10 ns
10 ns
Additional Feature
RETRANSMIT
BYPASS REGISTER
Cycle Time
15 ns
20 ns
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Length
14 mm
14 mm
Memory Density
4608 bit
9216 bit
Memory Width
18
18
Number of Functions
1
1
Number of Terminals
64
64
Number of Words
256 words
512 words
Number of Words Code
256
512
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
256X18
512X18
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Manufacturer Package Code
PN64
Clock Frequency-Max (fCLK)
50 MHz
JESD-609 Code
e0
Memory IC Type
BI-DIRECTIONAL FIFO
Moisture Sensitivity Level
3
Package Equivalence Code
QFP64,.66SQ,32
Peak Reflow Temperature (Cel)
240
Standby Current-Max
0.23 A
Supply Current-Max
0.23 mA
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Compare CY7C4205-15AXCT with alternatives
Compare 72615L20PF with alternatives