CY7C4205-15AXCT
vs
CY7C4205V-25ASC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64
10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64
Pin Count
64
64
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
10 ns
15 ns
Additional Feature
RETRANSMIT
RETRANSMIT
Cycle Time
15 ns
25 ns
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Length
14 mm
10 mm
Memory Density
4608 bit
4608 bit
Memory Width
18
18
Number of Functions
1
1
Number of Terminals
64
64
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256X18
256X18
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
10 mm
Base Number Matches
1
2
Rohs Code
No
Clock Frequency-Max (fCLK)
40 MHz
JESD-609 Code
e0
Memory IC Type
OTHER FIFO
Output Characteristics
3-STATE
Package Equivalence Code
QFP64,.47SQ,20
Standby Current-Max
0.006 A
Terminal Finish
TIN LEAD
Compare CY7C4205-15AXCT with alternatives
Compare CY7C4205V-25ASC with alternatives