CY7C4205-15AXCT vs 72615L25PF feature comparison

CY7C4205-15AXCT Cypress Semiconductor

Buy Now Datasheet

72615L25PF Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP TQFP
Package Description 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 TQFP-64
Pin Count 64 64
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 10 ns 15 ns
Additional Feature RETRANSMIT BYPASS REGISTER
Cycle Time 15 ns 25 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 14 mm 14 mm
Memory Density 4608 bit 9216 bit
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 256 words 512 words
Number of Words Code 256 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256X18 512X18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Manufacturer Package Code PN64
Clock Frequency-Max (fCLK) 40 MHz
JESD-609 Code e0
Memory IC Type BI-DIRECTIONAL FIFO
Moisture Sensitivity Level 3
Package Equivalence Code QFP64,.66SQ,32
Peak Reflow Temperature (Cel) 240
Standby Current-Max 0.23 A
Supply Current-Max 0.23 mA
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare CY7C4205-15AXCT with alternatives

Compare 72615L25PF with alternatives