CY7C374-100JC vs 5962-9759801QYA feature comparison

CY7C374-100JC Cypress Semiconductor

Buy Now Datasheet

5962-9759801QYA Teledyne e2v

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP TELEDYNE E2V (UK) LTD
Part Package Code LCC LCC
Package Description PLASTIC, LCC-84 CERAMIC, LCC-84
Pin Count 84 84
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK YES
Clock Frequency-Max 76.9 MHz 50 MHz
In-System Programmable NO YES
JESD-30 Code S-PQCC-J84 S-CQCC-J84
JESD-609 Code e0 e0
JTAG BST NO NO
Length 29.3116 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 2 1
Number of I/O Lines 64 64
Number of Macro Cells 128 128
Number of Terminals 84 84
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 2 DEDICATED INPUTS, 64 I/O 1 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 12 ns 24 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.3116 mm
Base Number Matches 1 3
ECCN Code 3A001.A.2.C
Screening Level MIL-PRF-38535 Class Q

Compare CY7C374-100JC with alternatives

Compare 5962-9759801QYA with alternatives