Part Details for 5962-9759801QYA by Teledyne e2v
Overview of 5962-9759801QYA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9759801QYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C374I-66YMB
|
Avnet Americas | QPS5962-9759801QYA - Trays (Alt: CY7C374I-66YMB) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Teledyne e2v | PROGRAMMABLE LOGIC DEVICE, ELECTRICALLY ALTERABLE, FLASH, 128 MACROCELL Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-9759801QYA
5962-9759801QYA CAD Models
5962-9759801QYA Part Data Attributes
|
5962-9759801QYA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9759801QYA
Teledyne e2v
Flash PLD, 24ns, 128-Cell, CMOS, CQCC84, CERAMIC, LCC-84
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | LCC | |
Package Description | CERAMIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 50 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-CQCC-J84 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Number of Dedicated Inputs | 1 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 128 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 24 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 5962-9759801QYA
This table gives cross-reference parts and alternative options found for 5962-9759801QYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9759801QYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MACH215-20JC | EE PLD, 24ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | 5962-9759801QYA vs MACH215-20JC |
CY7C342B-12RC | UV PLD, 26ns, 128-Cell, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 | Cypress Semiconductor | 5962-9759801QYA vs CY7C342B-12RC |
CY7C373-83JI | Flash PLD, 19ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | 5962-9759801QYA vs CY7C373-83JI |
MACHLV210-12JC | EE PLD, 17ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | 5962-9759801QYA vs MACHLV210-12JC |
M4-32/32-14JI | EE PLD, 14ns, 32-Cell, CMOS, PQCC44, | Lattice Semiconductor Corporation | 5962-9759801QYA vs M4-32/32-14JI |
EPM5192AJM84-20 | UV PLD, 33ns, 192-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, JLCC-84 | Altera Corporation | 5962-9759801QYA vs EPM5192AJM84-20 |
CY7C346B-30RI | UV PLD, 59ns, 128-Cell, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 | Cypress Semiconductor | 5962-9759801QYA vs CY7C346B-30RI |
EPM5130GC | UV PLD, 55ns, 128-Cell, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 | Altera Corporation | 5962-9759801QYA vs EPM5130GC |
CY7C341B-20HC | UV PLD, 43ns, 192-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 | Cypress Semiconductor | 5962-9759801QYA vs CY7C341B-20HC |
CY7C342-25JI | OT PLD, 51ns, 128-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | 5962-9759801QYA vs CY7C342-25JI |