CY7C374-100JC
vs
5962-9759802QYX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-84
QCCJ,
Pin Count
84
84
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
Clock Frequency-Max
76.9 MHz
67.5 MHz
In-System Programmable
NO
JESD-30 Code
S-PQCC-J84
S-CQCC-J84
JESD-609 Code
e0
JTAG BST
NO
Length
29.3116 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
2
1
Number of I/O Lines
64
64
Number of Macro Cells
128
Number of Terminals
84
84
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
2 DEDICATED INPUTS, 64 I/O
1 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
12 ns
19 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.3116 mm
Base Number Matches
1
3
ECCN Code
3A001.A.2.C
Screening Level
MIL-PRF-38535 Class Q
Compare CY7C374-100JC with alternatives
Compare 5962-9759802QYX with alternatives