CY7C264-45WI vs 5962-9080304MLX feature comparison

CY7C264-45WI Cypress Semiconductor

Buy Now Datasheet

5962-9080304MLX QP Semiconductor

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP QP SEMICONDUCTOR INC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.71
Access Time-Max 45 ns
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0
Memory Density 65536 bit 65536 bit
Memory IC Type UVPROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Screening Level MIL-STD-883

Compare CY7C264-45WI with alternatives

Compare 5962-9080304MLX with alternatives