Part Details for CY7C264-45WI by Cypress Semiconductor
Overview of CY7C264-45WI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Renewable Energy
Robotics and Drones
Part Details for CY7C264-45WI
CY7C264-45WI CAD Models
CY7C264-45WI Part Data Attributes:
|
CY7C264-45WI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C264-45WI
Cypress Semiconductor
UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CY7C264-45WI
This table gives cross-reference parts and alternative options found for CY7C264-45WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C264-45WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27HC642R-45DM | UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | CY7C264-45WI vs AT27HC642R-45DM |
27HC641-45/SJ | 8K X 8 UVPROM, 45 ns, CDIP24, 0.300 INCH, SKINNY, CERDIP-24 | Microchip Technology Inc | CY7C264-45WI vs 27HC641-45/SJ |
27HC641-45FA | UVPROM, 8KX8, 45ns, CMOS, CDIP24 | YAGEO Corporation | CY7C264-45WI vs 27HC641-45FA |
CY7C263-45WC | UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, SLIM, WINDOWED, CERDIP-24 | Cypress Semiconductor | CY7C264-45WI vs CY7C263-45WC |
AT27HC642R-45DM/883 | UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | CY7C264-45WI vs AT27HC642R-45DM/883 |
AM27C49-45/BLA | UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | CY7C264-45WI vs AM27C49-45/BLA |
UPD27HC65DX-45 | UVPROM, 8KX8, 45ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | NEC Electronics Group | CY7C264-45WI vs UPD27HC65DX-45 |
27HC641L-45I/J | 8K X 8 UVPROM, 45 ns, CDIP24, WINDOWED, CERDIP-24 | Microchip Technology Inc | CY7C264-45WI vs 27HC641L-45I/J |
CY7C263-45WMB | UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | CY7C264-45WI vs CY7C263-45WMB |
AT27HC642R-45DI | UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | CY7C264-45WI vs AT27HC642R-45DI |