CY7C195B-25PC
vs
CYM1846PM-15C
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
SIMM
Package Description
6.90 X 35.60 MM, 3.50 MM HEIGHT, DIP-28
PLASTIC, SIMM-72
Pin Count
28
72
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
15 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDIP-T28
R-PSMA-N72
JESD-609 Code
e0
Length
35.4965 mm
Memory Density
262144 bit
16777216 bit
Memory IC Type
STANDARD SRAM
SRAM MODULE
Memory Width
4
32
Number of Functions
1
1
Number of Terminals
28
72
Number of Words
65536 words
524288 words
Number of Words Code
64000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64KX4
512KX32
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SIMM
Package Equivalence Code
DIP28,.3
SSIM72
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.826 mm
Standby Current-Max
0.01 A
0.12 A
Standby Voltage-Min
4.5 V
4.5 V
Supply Current-Max
0.08 mA
0.8 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
MOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
SINGLE
Width
7.62 mm
Base Number Matches
1
1
Additional Feature
FOUR CHIP SELECTS ARE USED TO INDEPENDENTLY ENABLE THE FOUR BYTES
Number of Ports
1
Output Enable
YES
Compare CY7C195B-25PC with alternatives
Compare CYM1846PM-15C with alternatives