CY7C195B-25PC vs CY7C199-35ZC feature comparison

CY7C195B-25PC Rochester Electronics LLC

Buy Now Datasheet

CY7C199-35ZC Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP TSOP
Package Description 6.90 X 35.60 MM, 3.50 MM HEIGHT, DIP-28 8 X 13.40 MM, TSOP1-28
Pin Count 28 28
Reach Compliance Code unknown compliant
Access Time-Max 25 ns 35 ns
JESD-30 Code R-PDIP-T28 R-PDSO-G28
JESD-609 Code e0 e0
Length 35.4965 mm 11.8 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 8
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 65536 words 32768 words
Number of Words Code 64000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX4 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.826 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.55 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 8 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.32.00.41
Additional Feature AUTOMATIC POWER-DOWN
I/O Type COMMON
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code TSSOP28,.53,22
Standby Current-Max 0.01 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.14 mA

Compare CY7C199-35ZC with alternatives