CYM1846PM-15C
vs
CY7C199-35ZC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SIMM
TSOP
Package Description
PLASTIC, SIMM-72
8 X 13.40 MM, TSOP1-28
Pin Count
72
28
Reach Compliance Code
unknown
compliant
Access Time-Max
15 ns
35 ns
Additional Feature
FOUR CHIP SELECTS ARE USED TO INDEPENDENTLY ENABLE THE FOUR BYTES
AUTOMATIC POWER-DOWN
JESD-30 Code
R-PSMA-N72
R-PDSO-G28
Memory Density
16777216 bit
262144 bit
Memory IC Type
SRAM MODULE
STANDARD SRAM
Number of Functions
1
1
Number of Terminals
72
28
Number of Words
524288 words
32768 words
Number of Words Code
512000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512KX32
32KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
COMMERCIAL
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
MOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
GULL WING
Terminal Position
SINGLE
DUAL
Base Number Matches
2
2
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.32.00.41
I/O Type
COMMON
JESD-609 Code
e0
Length
11.8 mm
Memory Width
8
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
YES
Package Code
TSOP1
Package Equivalence Code
TSSOP28,.53,22
Seated Height-Max
1.2 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.14 mA
Terminal Finish
TIN LEAD
Terminal Pitch
0.55 mm
Width
8 mm
Compare CY7C199-35ZC with alternatives