CY7C191-25LMB
vs
SMDP-65656L45
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
TEMIC SEMICONDUCTORS
Part Package Code
QLCC
Package Description
CERAMIC, LCC-28
Pin Count
28
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
45 ns
Additional Feature
AUTOMATIC POWER-DOWN; TRANSPARENT WRITE
I/O Type
SEPARATE
JESD-30 Code
R-CQCC-N28
R-CDFP-F28
JESD-609 Code
e0
Length
13.97 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
28
28
Number of Words
65536 words
32768 words
Number of Words Code
64000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
64KX4
32KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
NO
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
DFP
Package Equivalence Code
LCC28,.35X.55
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-STD-883 Class B
Seated Height-Max
1.905 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
2 V
Supply Current-Max
0.13 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
Base Number Matches
1
1
Compare CY7C191-25LMB with alternatives
Compare SMDP-65656L45 with alternatives