CY7C017V-20JC vs CY7C017V-15JCR feature comparison

CY7C017V-20JC Cypress Semiconductor

Buy Now Datasheet

CY7C017V-15JCR Cypress Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC LCC
Package Description PLASTIC, LCC-68 QCCJ,
Pin Count 68 68
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 15 ns
I/O Type COMMON
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0
Length 24.2316 mm 24.2316 mm
Memory Density 294912 bit 294912 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 9 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 68 68
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX9 32KX9
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Standby Current-Max 0.00005 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.175 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 24.2316 mm
Base Number Matches 1 1
Output Enable YES

Compare CY7C017V-20JC with alternatives

Compare CY7C017V-15JCR with alternatives