CY7B994V-5BBIT vs MC100EP220TB feature comparison

CY7B994V-5BBIT Cypress Semiconductor

Buy Now Datasheet

MC100EP220TB Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code BGA
Package Description 11 X 11 MM, 1.40 MM HEIGHT, BGA-100 HLQFP,
Pin Count 100
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CONFIGURABLE AS SINGLE ENDED TTL ALSO ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V
Family 7B 100E
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL
JESD-30 Code S-PBGA-B100 S-PQFP-G52
JESD-609 Code e0 e0
Length 11 mm 10 mm
Logic IC Type PLL BASED CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.002 A
Moisture Sensitivity Level 3
Number of Functions 1 2
Number of Inverted Outputs
Number of Terminals 100 52
Number of True Outputs 16 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA HLQFP
Package Equivalence Code BGA100,10X10,40 QFP52,.47SQ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE FLATPACK, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 0.5 ns
Propagation Delay (tpd) 0.5 ns 0.55 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.65 ns 0.06 ns
Seated Height-Max 1.4 mm 1.7 mm
Supply Voltage-Max (Vsup) 3.63 V 3.8 V
Supply Voltage-Min (Vsup) 2.97 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.65 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11 mm 10 mm
fmax-Min 200 MHz
Base Number Matches 1 2
Technology ECL

Compare CY7B994V-5BBIT with alternatives

Compare MC100EP220TB with alternatives