CY5057K-11WAF-IL vs 843N571AKILF feature comparison

CY5057K-11WAF-IL Cypress Semiconductor

Buy Now Datasheet

843N571AKILF Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP RENESAS ELECTRONICS CORP
Part Package Code WAFER
Package Description DIE, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJD-2/5, VFQFN-40
Pin Count 10
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-XUUC-N10 S-XQCC-N40
Number of Terminals 10 40
Output Clock Frequency-Max 170 MHz 156.25 MHz
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style UNCASED CHIP CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Primary Clock/Crystal Frequency-Nom 25.1 MHz 25 MHz
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER QUAD
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e3
Length 6 mm
Moisture Sensitivity Level 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code LCC40,.24SQ,20
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm
Supply Current-Max 250 mA
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm

Compare CY5057K-11WAF-IL with alternatives

Compare 843N571AKILF with alternatives