CY5057K-11WAF-IL vs PI6LC48L0201LIE feature comparison

CY5057K-11WAF-IL Cypress Semiconductor

Buy Now Datasheet

PI6LC48L0201LIE Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code WAFER
Package Description DIE, 0.173 INCH, GREEN, MO-153F/AC, TSSOP-20
Pin Count 10
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XUUC-N10 R-PDSO-G20
Number of Terminals 10 20
Output Clock Frequency-Max 170 MHz 170 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 25.1 MHz 27.2 MHz
Qualification Status Not Qualified
Supply Voltage-Max 3.6 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 2
Rohs Code Yes
Length 6.5 mm
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Seated Height-Max 1.2 mm
Temperature Grade INDUSTRIAL
Terminal Pitch 0.65 mm
Width 4.4 mm

Compare CY5057K-11WAF-IL with alternatives