CY5057K-11WAF-IL
vs
SP9604AL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
SIPEX CORP
Part Package Code
WAFER
Package Description
DIE,
PLASTIC, LCC-28
Pin Count
10
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XUUC-N10
S-PQCC-J28
Number of Terminals
10
28
Output Clock Frequency-Max
170 MHz
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
UNCASED CHIP
CHIP CARRIER
Primary Clock/Crystal Frequency-Nom
25.1 MHz
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Terminal Form
NO LEAD
J BEND
Terminal Position
UPPER
QUAD
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Base Number Matches
1
1
Rohs Code
No
Analog Output Voltage-Max
4.5 V
Analog Output Voltage-Min
-4.5 V
Converter Type
D/A CONVERTER
Input Bit Code
OFFSET BINARY
Input Format
PARALLEL, WORD
Length
11.5062 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-5 V
Number of Bits
12
Number of Functions
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Seated Height-Max
4.57 mm
Settling Time-Nom (tstl)
30 µs
Supply Current-Max
6.5 mA
Temperature Grade
INDUSTRIAL
Terminal Pitch
1.27 mm
Width
11.5062 mm
Compare CY5057K-11WAF-IL with alternatives
Compare SP9604AL with alternatives