CY39200Z676-125MBC vs CY39200Z208-125NTC feature comparison

CY39200Z676-125MBC Cypress Semiconductor

Buy Now Datasheet

CY39200Z208-125NTC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA QFP
Package Description 27 X 27 MM, 1.6 MM HEIGHT, 1 MM PITCH, FBGA-676 EQFP-208
Pin Count 676 208
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 11.5 11.5
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
Candidate List Date 2018-06-27 2018-06-27
SVHC Over MCV 7439-92-1 7439-92-1
EFUP 50 50
Additional Feature YES YES
In-System Programmable YES YES
JESD-30 Code S-PBGA-B676 S-PQFP-G208
JESD-609 Code e0 e0
JTAG BST YES YES
Length 27 mm 28 mm
Number of Dedicated Inputs
Number of I/O Lines 428 136
Number of Macro Cells 3072 3072
Number of Terminals 676 208
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 428 I/O 0 DEDICATED INPUTS, 136 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA FQFP
Package Equivalence Code BGA676,26X26,40 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE FLATPACK, FINE PITCH
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 3.77 mm
Supply Voltage-Max 1.95 V 1.95 V
Supply Voltage-Min 1.65 V 1.65 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 27 mm 28 mm
Base Number Matches 1 1
kg CO2e/kg 11.5
Average Weight (mg) 2363.75
CO2e (mg) 27183.125

Compare CY39200Z676-125MBC with alternatives

Compare CY39200Z208-125NTC with alternatives