CY39200Z388-83MGC
vs
CY39200V208-125NTXC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
QFP
Package Description
BGA-388
28 X 28 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, EQFP-208
Pin Count
388
208
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
ALSO OPERATES WITH 3.3V SUPPLY VOLTAGE
In-System Programmable
YES
JESD-30 Code
S-PBGA-B388
S-PQFP-G208
JESD-609 Code
e0
e3/e4
JTAG BST
YES
Length
35 mm
28 mm
Number of Dedicated Inputs
Number of I/O Lines
294
136
Number of Macro Cells
3072
Number of Terminals
388
208
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 294 I/O
0 DEDICATED INPUTS, 136 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
FQFP
Package Equivalence Code
BGA388,26X26,50
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK, FINE PITCH
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Propagation Delay
15 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.46 mm
3.77 mm
Supply Voltage-Max
1.95 V
2.7 V
Supply Voltage-Min
1.65 V
2.3 V
Supply Voltage-Nom
1.8 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Width
35 mm
28 mm
Base Number Matches
1
1
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Compare CY39200Z388-83MGC with alternatives
Compare CY39200V208-125NTXC with alternatives