CY39200V208-125NTXC vs CY39200Z388-125MGI feature comparison

CY39200V208-125NTXC Cypress Semiconductor

Buy Now Datasheet

CY39200Z388-125MGI Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP BGA
Package Description 28 X 28 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, EQFP-208 BGA-388
Pin Count 208 388
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY VOLTAGE YES
JESD-30 Code S-PQFP-G208 S-PBGA-B388
JESD-609 Code e3/e4
Length 28 mm 35 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 136 294
Number of Terminals 208 388
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 136 I/O 0 DEDICATED INPUTS, 294 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP BGA
Package Equivalence Code QFP208,1.2SQ,20 BGA388,26X26,50
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.77 mm 2.46 mm
Supply Voltage-Max 2.7 V 1.95 V
Supply Voltage-Min 2.3 V 1.65 V
Supply Voltage-Nom 2.5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD BOTTOM
Width 28 mm 35 mm
Base Number Matches 1 1
ECCN Code 3A991.D
In-System Programmable YES
JTAG BST YES
Number of Macro Cells 3072
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CY39200V208-125NTXC with alternatives

Compare CY39200Z388-125MGI with alternatives