CY37064P84-154JXI
vs
5962-9759801QYA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
TELEDYNE E2V (UK) LTD
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-84
CERAMIC, LCC-84
Pin Count
84
84
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
64 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
YES
Clock Frequency-Max
105 MHz
50 MHz
JESD-30 Code
S-PQCC-J84
S-CQCC-J84
JESD-609 Code
e3
e0
Length
29.3116 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
1
1
Number of I/O Lines
69
64
Number of Terminals
84
84
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
1 DEDICATED INPUTS, 69 I/O
1 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
EE PLD
FLASH PLD
Propagation Delay
7.5 ns
24 ns
Qualification Status
Not Qualified
Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
29.3116 mm
Base Number Matches
1
3
ECCN Code
3A001.A.2.C
In-System Programmable
YES
JTAG BST
NO
Number of Macro Cells
128
Package Equivalence Code
LDCC84,1.2SQ
Screening Level
MIL-PRF-38535 Class Q
Compare CY37064P84-154JXI with alternatives
Compare 5962-9759801QYA with alternatives