CY29FCT520BTDMB vs PI29FCT520BTP feature comparison

CY29FCT520BTDMB Cypress Semiconductor

Buy Now Datasheet

PI29FCT520BTP Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP24,.3 DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ
Boundary Scan NO NO
Clock Frequency-Max 12.5 MHz 5 MHz
External Data Bus Width 8 8
JESD-30 Code R-GDIP-T24 R-PDIP-T24
JESD-609 Code e0 e0
Length 31.877 mm 31.85 mm
Low Power Mode YES NO
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Data Bus Width 8 8
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 4.19 mm
Supply Current-Max 14.3 mA 16.3 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, PIPELINE REGISTER DSP PERIPHERAL, PIPELINE REGISTER
Base Number Matches 2 1

Compare CY29FCT520BTDMB with alternatives

Compare PI29FCT520BTP with alternatives