CY28318 vs DAC729JH-BI feature comparison

CY28318 Cypress Semiconductor

Buy Now Datasheet

DAC729JH-BI Burr-Brown Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP BURR-BROWN CORP
Part Package Code SSOP
Package Description SSOP,
Pin Count 48
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G48 R-CDIP-T40
JESD-609 Code e0 e0
Length 15.88 mm
Moisture Sensitivity Level 1
Number of Terminals 48 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 133.6 MHz
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom 14.31818 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.79 mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V 15 V
Surface Mount YES NO
Technology CMOS HYBRID
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.635 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 1
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Converter Type D/A CONVERTER
Input Bit Code COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY
Input Format PARALLEL, WORD
Linearity Error-Max (EL) 0.0015%
Negative Supply Voltage-Nom -15 V
Number of Bits 18
Number of Functions 1
Package Equivalence Code DIP40,.6
Settling Time-Max 8 µs
Settling Time-Nom (tstl) 5 µs
Supply Current-Max 60 mA

Compare CY28318 with alternatives

Compare DAC729JH-BI with alternatives