CY2308SXI-1T vs PI49FCT20807QE feature comparison

CY2308SXI-1T Infineon Technologies AG

Buy Now Datasheet

PI49FCT20807QE Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG PERICOM SEMICONDUCTOR CORP
Package Description SOIC-16 SSOP, SSOP20,.25
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks
Family 2308 FCT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G20
JESD-609 Code e4 e3
Length 9.893 mm 8.65 mm
Logic IC Type PLL BASED CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.008 A 0.008 A
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 16 20
Number of True Outputs 8 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP16,.25 SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.2 ns 0.15 ns
Seated Height-Max 1.727 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 2.7 V
Supply Voltage-Min (Vsup) 3 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3.8985 mm 3.9 mm
fmax-Min 133.3 MHz
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code QSOP
Pin Count 20
ECCN Code EAR99
HTS Code 8542.39.00.01
Prop. Delay@Nom-Sup 3.5 ns
Propagation Delay (tpd) 3.5 ns

Compare CY2308SXI-1T with alternatives

Compare PI49FCT20807QE with alternatives