CY2308SXI-1T
vs
74FCT388915T150JB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
SOIC-16
QCCJ,
Reach Compliance Code
compliant
compliant
Factory Lead Time
10 Weeks
Family
2308
FCT
Input Conditioning
STANDARD
MUX
JESD-30 Code
R-PDSO-G16
S-PQCC-J28
JESD-609 Code
e4
e0
Length
9.893 mm
11.5062 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Inverted Outputs
1
Number of Terminals
16
28
Number of True Outputs
8
7
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Equivalence Code
SOP16,.25
LDCC28,.5SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
0.35 ns
Seated Height-Max
1.727 mm
4.57 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
3.8985 mm
11.5062 mm
fmax-Min
133.3 MHz
150 MHz
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
QLCC
Pin Count
28
HTS Code
8542.39.00.01
Compare CY2308SXI-1T with alternatives
Compare 74FCT388915T150JB with alternatives