CY14X51G10
vs
FR14AM69V10I
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
FAST
|
|
Body Height |
51 mm
|
51 mm
|
Body Length or Diameter |
14 mm
|
14.3 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
14X51mm
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
80000 A
|
80000 A
|
Rated Current |
10 A
|
10 A
|
Rated Voltage(AC) |
690 V
|
690 V
|
Reference Standard |
IEC
|
IEC; NFC; UNE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Built-in Feature |
|
INDICATOR
|
Packing Method |
|
BULK
|
|
|
|
Compare CY14X51G10 with alternatives
Compare FR14AM69V10I with alternatives