Part Details for CY14X51G10 by Littelfuse Inc
Overview of CY14X51G10 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY14X51G10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K6608
|
Newark | Fus 690V F/A 14X51 Mm 10A Euro Style/Box |Littelfuse CY14X51G10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9100 / $11.5800 | Buy Now |
DISTI #
576-CY14X51G10
|
Mouser Electronics | Specialty Fuses 500 Volts Cylindrical Fuses RoHS: Not Compliant | 0 |
|
$5.4100 / $11.0300 | Order Now |
|
Onlinecomponents.com | Fus 690V F/A 14X51 Mm 10A Euro Style RoHS: Compliant | 0 |
|
$22.0600 / $29.2000 | Buy Now |
|
Ozdisan Elektronik | FUSE F/A 10A 500V 14X51MM EURO STYLE | 0 |
|
$16.8929 / $18.0754 | RFQ |
Part Details for CY14X51G10
CY14X51G10 CAD Models
CY14X51G10 Part Data Attributes
|
CY14X51G10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CY14X51G10
Littelfuse Inc
Electric Fuse, Fast Blow, 10A, 500VAC, 80000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 51 mm | |
Body Length or Diameter | 14 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 14X51mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for CY14X51G10
This table gives cross-reference parts and alternative options found for CY14X51G10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14X51G10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR14GG69V10I | Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | CY14X51G10 vs FR14GG69V10I |
18231-G | Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | CY14X51G10 vs 18231-G |
FR14GG69V10 | Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | CY14X51G10 vs FR14GG69V10 |
17231-G | Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | CY14X51G10 vs 17231-G |
18531-G | Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | CY14X51G10 vs 18531-G |
FR22GG69V10I | Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | CY14X51G10 vs FR22GG69V10I |
18031-G | Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | CY14X51G10 vs 18031-G |
CY14X51M10 | Electric Fuse, Time Lag Blow, 10A, 500VAC, 80000A (IR), Inline/holder, | Littelfuse Inc | CY14X51G10 vs CY14X51M10 |
18931-G | Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | CY14X51G10 vs 18931-G |
FR14AM69V10I | Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | CY14X51G10 vs FR14AM69V10I |