CY14X51G10
vs
17231-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
LITTELFUSE INC
MERSEN S A
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
LITTELFUSE
Samacsys Modified On
2017-02-14 15:49:09
Category CO2 Kg
3.5
3.5
EU RoHS Version
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.22
Blow Characteristic
FAST
Body Height
51 mm
51 mm
Body Length or Diameter
14 mm
14.3 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
14X51mm
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Rated Breaking Capacity
80000 A
80000 A
Rated Current
10 A
10 A
Rated Voltage(AC)
690 V
690 V
Reference Standard
IEC
IEC; NFC; UNE
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Base Number Matches
1
1
Candidate List Date
2011-12-19
Built-in Feature
INDICATOR
JESD-609 Code
e4
Packing Method
BOX
Terminal Finish
SILVER
Compare CY14X51G10 with alternatives
Compare 17231-G with alternatives