CXK5864M-15LL
vs
GVT72512A8J-15LI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SONY CORP
CYPRESS SEMICONDUCTOR CORP
Package Description
SOP, SOP28,.5
SOJ-36
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
150 ns
15 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-G28
R-PDSO-J36
JESD-609 Code
e0
e0
Memory Density
65536 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Terminals
28
36
Number of Words
8192 words
524288 words
Number of Words Code
8000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
512KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOJ
Package Equivalence Code
SOP28,.5
SOJ36,.44
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.00004 A
0.0016 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.055 mA
0.175 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Length
23.67 mm
Number of Functions
1
Seated Height-Max
3.76 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Width
10.16 mm
Compare CXK5864M-15LL with alternatives
Compare GVT72512A8J-15LI with alternatives