GVT72512A8J-15LI vs CXK5864PN-15LL feature comparison

GVT72512A8J-15LI Cypress Semiconductor

Buy Now Datasheet

CXK5864PN-15LL Sony Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SONY CORP
Package Description SOJ-36 DIP, DIP28,.6
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 150 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J36 R-PDIP-T28
JESD-609 Code e0 e0
Length 23.67 mm
Memory Density 4194304 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1
Number of Terminals 36 28
Number of Words 524288 words 8192 words
Number of Words Code 512000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 512KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ DIP
Package Equivalence Code SOJ36,.44 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.76 mm
Standby Current-Max 0.0016 A 0.00004 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.175 mA 0.055 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 10.16 mm
Base Number Matches 1 1

Compare GVT72512A8J-15LI with alternatives

Compare CXK5864PN-15LL with alternatives