CXK5864M-15LL vs CY7C162-15DMB feature comparison

CXK5864M-15LL Sony Semiconductor

Buy Now Datasheet

CY7C162-15DMB Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SONY CORP CYPRESS SEMICONDUCTOR CORP
Package Description SOP, SOP28,.5
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 150 ns 15 ns
I/O Type COMMON SEPARATE
JESD-30 Code R-PDSO-G28 R-XDIP-T28
JESD-609 Code e0 e0
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 4
Number of Terminals 28 28
Number of Words 8192 words 16384 words
Number of Words Code 8000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 8KX8 16KX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code SOP DIP
Package Equivalence Code SOP28,.5 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.00004 A 0.05 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.055 mA 0.135 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Screening Level 38535Q/M;38534H;883B

Compare CXK5864M-15LL with alternatives

Compare CY7C162-15DMB with alternatives