CXK5864M-15LL vs EDI88130CS15LM feature comparison

CXK5864M-15LL Sony Semiconductor

Buy Now Datasheet

EDI88130CS15LM Mercury Systems Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SONY CORP MERCURY SYSTEMS INC
Package Description SOP, SOP28,.5 LCC-32
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 150 ns 15 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G28 R-CDSO-N32
JESD-609 Code e0
Memory Density 65536 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Terminals 28 32
Number of Words 8192 words 131072 words
Number of Words Code 8000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 8KX8 128KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP SON
Package Equivalence Code SOP28,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Standby Current-Max 0.00004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.055 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 4
Length 21.082 mm
Number of Functions 1
Screening Level MIL-PRF-38535
Seated Height-Max 2.4384 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 10.16 mm

Compare CXK5864M-15LL with alternatives

Compare EDI88130CS15LM with alternatives