CXA3225N vs SI4702-C19-GMR feature comparison

CXA3225N Sony Semiconductor

Buy Now Datasheet

SI4702-C19-GMR Skyworks Solutions Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SONY CORP SKYWORKS SOLUTIONS INC
Part Package Code SSOP
Package Description LSSOP, TSSOP20,.25
Pin Count 20
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Built-in IF Amplifier YES YES
Consumer IC Type VIDEO TUNER AUDIO TUNER
Input Frequency-Max (RF) 850 MHz 108 MHz
Input Frequency-Min (RF) 50 MHz 76 MHz
JESD-30 Code R-PDSO-G20 S-XQCC-N20
Length 6.5 mm 3 mm
Noise Figure-Nom 13 dB 58 dB
Number of Bands 2 2
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LSSOP HVQCCN
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 0.6 mm
Supply Current-Max 71 mA
Supply Voltage-Max (Vsup) 5.3 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 2.7 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Width 4.4 mm 3 mm
Base Number Matches 1 2
Rohs Code Yes
Samacsys Manufacturer Skyworks
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CXA3225N with alternatives

Compare SI4702-C19-GMR with alternatives