SI4702-C19-GMR vs TDA5330T feature comparison

SI4702-C19-GMR Skyworks Solutions Inc

Buy Now Datasheet

TDA5330T Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer SKYWORKS SOLUTIONS INC PHILIPS SEMICONDUCTORS
Reach Compliance Code compliant unknown
Samacsys Manufacturer Skyworks
Built-in IF Amplifier YES
Consumer IC Type AUDIO TUNER
Input Frequency-Max (RF) 108 MHz
Input Frequency-Min (RF) 76 MHz
JESD-30 Code S-XQCC-N20
Length 3 mm
Noise Figure-Nom 58 dB
Number of Bands 2
Number of Functions 1
Number of Terminals 20 28
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -20 °C -25 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 0.6 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade OTHER
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm
Base Number Matches 2 2
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Package Equivalence Code SOP28,.4
Power Supplies 12 V
Supply Current-Max 55 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare SI4702-C19-GMR with alternatives