CXA3225N
vs
NE605D-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SONY CORP
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
LSSOP, TSSOP20,.25
SOP,
Pin Count
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in IF Amplifier
YES
YES
Consumer IC Type
VIDEO TUNER
AUDIO TUNER
Input Frequency-Max (RF)
850 MHz
1000 MHz
Input Frequency-Min (RF)
50 MHz
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
6.5 mm
12.8 mm
Noise Figure-Nom
13 dB
5 dB
Number of Bands
2
1
Number of Functions
1
Number of Terminals
20
20
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
2.65 mm
Supply Current-Max
71 mA
6.5 mA
Supply Voltage-Max (Vsup)
5.3 V
8 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
7.5 mm
Base Number Matches
1
1
Additional Feature
IN-BUILT QUADRATURE DETECTOR
Compare CXA3225N with alternatives
Compare NE605D-T with alternatives