CX4-C-SM3-14.745M,100/20-/I vs CX4-C-SM1-14.745M,100/50-/C feature comparison

CX4-C-SM3-14.745M,100/20-/I Euroquartz Ltd

Buy Now Datasheet

CX4-C-SM1-14.745M,100/50-/C Statek Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EUROQUARTZ LTD STATEK CORP
Reach Compliance Code unknown compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT-CUT CRYSTAL; TAPE AND REEL AT-CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 200 µW 200 µW
Frequency Stability 0.002% 0.005%
Frequency Tolerance 100 ppm 100 ppm
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 14.745 MHz 14.745 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Physical Dimension L5.0XB1.83XH1.35 (mm)/L0.197XB0.072XH0.053 (inch) L5.0XB1.83XH1.27 (mm)/L0.197XB0.072XH0.05 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Base Number Matches 2 2
Package Description LEAD FREE, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN
JESD-609 Code e4
Terminal Finish GOLD

Compare CX4-C-SM3-14.745M,100/20-/I with alternatives

Compare CX4-C-SM1-14.745M,100/50-/C with alternatives