Part Details for CX4-C-SM1-14.745M,100/50-/C by Statek Corporation
Overview of CX4-C-SM1-14.745M,100/50-/C by Statek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0745MC-CAB-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion) | |
UPD78F0745MC(S)-XXX-CAB-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion), LSSOP, / | |
UPD78F0745MC-XXX-CAB-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion), LSSOP, / |
Part Details for CX4-C-SM1-14.745M,100/50-/C
CX4-C-SM1-14.745M,100/50-/C CAD Models
CX4-C-SM1-14.745M,100/50-/C Part Data Attributes
|
CX4-C-SM1-14.745M,100/50-/C
Statek Corporation
Buy Now
Datasheet
|
Compare Parts:
CX4-C-SM1-14.745M,100/50-/C
Statek Corporation
Parallel - Fundamental Quartz Crystal, 14.745MHz Nom, LEAD FREE, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATEK CORP | |
Package Description | LEAD FREE, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 100 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.745 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L5.0XB1.83XH1.27 (mm)/L0.197XB0.072XH0.05 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |
Alternate Parts for CX4-C-SM1-14.745M,100/50-/C
This table gives cross-reference parts and alternative options found for CX4-C-SM1-14.745M,100/50-/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX4-C-SM1-14.745M,100/50-/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX4-C-SM5-14.745M,100/100-/I | Parallel - Fundamental Quartz Crystal, 14.745MHz Nom, LEAD FREE, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN | Statek Corporation | CX4-C-SM1-14.745M,100/50-/C vs CX4-C-SM5-14.745M,100/100-/I |
CX4-SM4-14.745M,100/50-/C | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 14.745 MHz, LEAD FREE, GLASS, ULTRA-MINIATURE, SMD, 2 PIN | Euroquartz Ltd | CX4-C-SM1-14.745M,100/50-/C vs CX4-SM4-14.745M,100/50-/C |
CX4-SM2-14.745M,100/100-/I | Parallel - Fundamental Quartz Crystal, 14.745MHz Nom, GLASS, ULTRA-MINIATURE, SMD, 2 PIN | Statek Corporation | CX4-C-SM1-14.745M,100/50-/C vs CX4-SM2-14.745M,100/100-/I |
CX4-C-SM3-14.745M,100/10-/C | Parallel - Fundamental Quartz Crystal, 14.745MHz Nom, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN | Statek Corporation | CX4-C-SM1-14.745M,100/50-/C vs CX4-C-SM3-14.745M,100/10-/C |
CX4-C-SM3-14.745M,100/100-/M | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 14.745 MHz, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN | Euroquartz Ltd | CX4-C-SM1-14.745M,100/50-/C vs CX4-C-SM3-14.745M,100/100-/M |
CX4-SM3-14.745M,100/10-/C | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 14.745 MHz, GLASS, ULTRA-MINIATURE, SMD, 2 PIN | Euroquartz Ltd | CX4-C-SM1-14.745M,100/50-/C vs CX4-SM3-14.745M,100/10-/C |
CX4-C-SM1-14.745M,100/30-/M | Parallel - Fundamental Quartz Crystal, 14.745MHz Nom, LEAD FREE, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN | Statek Corporation | CX4-C-SM1-14.745M,100/50-/C vs CX4-C-SM1-14.745M,100/30-/M |
CX4-C-SM2-14.745M,100/30-/M | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 14.745 MHz, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN | Euroquartz Ltd | CX4-C-SM1-14.745M,100/50-/C vs CX4-C-SM2-14.745M,100/30-/M |
CX4-C-SM2-14.745M,100/30-/M | Parallel - Fundamental Quartz Crystal, 14.745MHz Nom, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN | Statek Corporation | CX4-C-SM1-14.745M,100/50-/C vs CX4-C-SM2-14.745M,100/30-/M |
CX4-SM2-14.745M,100/100-/M | Parallel - Fundamental Quartz Crystal, 14.745MHz Nom, GLASS, ULTRA-MINIATURE, SMD, 2 PIN | Statek Corporation | CX4-C-SM1-14.745M,100/50-/C vs CX4-SM2-14.745M,100/100-/M |