CX4-C-SM1-14.745M,100/50-/C
vs
CX4-C-SM3-14.745M,100/100-/M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STATEK CORP
STATEK CORP
Package Description
LEAD FREE, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN
CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
AT-CUT CRYSTAL; TAPE AND REEL
AT-CUT CRYSTAL; TAPE AND REEL
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
200 µW
200 µW
Frequency Stability
0.005%
0.01%
Frequency Tolerance
100 ppm
100 ppm
JESD-609 Code
e4
Load Capacitance
10 pF
10 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
14.745 MHz
14.745 MHz
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-10 °C
-55 °C
Physical Dimension
L5.0XB1.83XH1.27 (mm)/L0.197XB0.072XH0.05 (inch)
L5.0XB1.83XH1.35 (mm)/L0.197XB0.072XH0.053 (inch)
Series Resistance
60 Ω
60 Ω
Surface Mount
YES
YES
Terminal Finish
GOLD
Base Number Matches
2
2
Compare CX4-C-SM1-14.745M,100/50-/C with alternatives
CX4-C-SM1-14.745M,100/50-/C vs CX4-C-SM5-14.745M,100/50-/C
CX4-C-SM1-14.745M,100/50-/C vs CX4-C-SM2-14.745M,100/20-/I
CX4-C-SM1-14.745M,100/50-/C vs CX4-C-SM3-14.745M,100/100-/I
CX4-C-SM1-14.745M,100/50-/C vs CX4-C-SM3-14.745M,100/50-/C
CX4-C-SM1-14.745M,100/50-/C vs CX4-C-SM3-14.745M,100/20-/I
CX4-C-SM1-14.745M,100/50-/C vs CX4-SM2-14.745M,100/20-/I
CX4-C-SM1-14.745M,100/50-/C vs CX4-SM1-14.745M,100/50-/C
CX4-C-SM1-14.745M,100/50-/C vs CX4-C-SM1-14.745M,100/10-/C
CX4-C-SM1-14.745M,100/50-/C vs CX4-SM4-14.745M,100/10-/C
Compare CX4-C-SM3-14.745M,100/100-/M with alternatives
CX4-C-SM3-14.745M,100/100-/M vs CX4-C-SM5-14.745M,100/50-/C
CX4-C-SM3-14.745M,100/100-/M vs CX4-C-SM2-14.745M,100/20-/I
CX4-C-SM3-14.745M,100/100-/M vs CX4-C-SM3-14.745M,100/100-/I
CX4-C-SM3-14.745M,100/100-/M vs CX4-C-SM3-14.745M,100/50-/C
CX4-C-SM3-14.745M,100/100-/M vs CX4-C-SM3-14.745M,100/20-/I
CX4-C-SM3-14.745M,100/100-/M vs CX4-SM2-14.745M,100/20-/I
CX4-C-SM3-14.745M,100/100-/M vs CX4-SM1-14.745M,100/50-/C
CX4-C-SM3-14.745M,100/100-/M vs CX4-C-SM1-14.745M,100/10-/C
CX4-C-SM3-14.745M,100/100-/M vs CX4-SM4-14.745M,100/10-/C