CX28344 vs TTSI1K16T3TL feature comparison

CX28344 Mindspeed Technologies Inc

Buy Now Datasheet

TTSI1K16T3TL LSI Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MINDSPEED TECHNOLOGIES INC LUCENT TECHNOLOGIES INC
Part Package Code QFP QFP
Package Description LFQFP, QFP, QFP144,.87SQ,20
Pin Count 144 144
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Length 20 mm
Number of Functions 1 1
Number of Terminals 144 144
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Telecom IC Type FRAMER TIME SLOT ASSIGNER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 20 mm
Base Number Matches 1 2
JESD-609 Code e0
Package Equivalence Code QFP144,.87SQ,20
Technology CMOS
Terminal Finish Tin/Lead (Sn/Pb)

Compare CX28344 with alternatives

Compare TTSI1K16T3TL with alternatives