CX28344
vs
DS26502L+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CONEXANT SYSTEMS
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFP
QFP
Package Description
LFQFP, QFP144,.87SQ,20
10 X 10 MM, 1.40 MM HEIGHT, LQFP-64
Pin Count
144
64
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G144
S-PQFP-G64
JESD-609 Code
e0
e3
Length
20 mm
10 mm
Number of Functions
4
1
Number of Terminals
144
64
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
QFP64,.47SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Nom
2.5 V
3.3 V
Surface Mount
YES
YES
Telecom IC Type
FRAMER
FRAMER
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
20 mm
10 mm
Base Number Matches
4
1
ECCN Code
EAR99
Carrier Type
CEPT PCM-30/E-1
Carrier Type (2)
T-1(DS1)
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Supply Current-Max
150 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare CX28344 with alternatives
Compare DS26502L+ with alternatives