TTSI1K16T3TL vs DS26503LN+ feature comparison

TTSI1K16T3TL Broadcom Limited

Buy Now Datasheet

DS26503LN+ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BROADCOM LTD MAXIM INTEGRATED PRODUCTS INC
Package Description LFQFP, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G144 S-PQFP-G64
JESD-609 Code e0 e3
Length 20 mm 10 mm
Number of Functions 1 1
Number of Terminals 144 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type TIME SLOT ASSIGNER FRAMER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 20 mm 10 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFP
Pin Count 64
ECCN Code EAR99
Carrier Type CEPT PCM-30/E-1
Carrier Type (2) T-1(DS1)
Moisture Sensitivity Level 3
Package Equivalence Code QFP64,.47SQ,20
Supply Current-Max 150 mA

Compare TTSI1K16T3TL with alternatives

Compare DS26503LN+ with alternatives