CX-2-0332MHZ(B/20PPM/50PPM/I)
vs
CX-1HGSM132MHZ(B/20PPM/50PPM/I)
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
EUROQUARTZ LTD
|
STATEK CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Additional Feature |
AT-CUT CRYSTAL; BULK; TRAY
|
AT CUT CRYSTAL
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
500 µW
|
500 µW
|
Frequency Stability |
0.002%
|
0.002%
|
Frequency Tolerance |
1000 ppm
|
1000 ppm
|
Load Capacitance |
20 pF
|
20 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
32 MHz
|
32 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L6.6XB2.03XH2.39 (mm)/L0.26XB0.08XH0.094 (inch)
|
L8.38XB3.94XH1.65 (mm)/L0.33XB0.155XH0.065 (inch)
|
Series Resistance |
20 Ω
|
20 Ω
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
2
|
2
|
|
|
|
Compare CX-2-0332MHZ(B/20PPM/50PPM/I) with alternatives
Compare CX-1HGSM132MHZ(B/20PPM/50PPM/I) with alternatives