CWA2450EP
vs
CWA2450
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
SENSATA TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.95.00
8541.40.95.00
Additional Feature
IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
Configuration
SINGLE
SINGLE
Control Current
0.013 A
0.006 A
Control Voltage
18 V
90 V
Forward Current-Max
0.015 A
0.01 A
Input Type
AC/DC
AC/DC
Isolation Voltage-Max
4000 V
4000 V
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Elements
1
1
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-20 °C
-20 °C
Optoelectronic Device Type
SCR OUTPUT OPTOCOUPLER
SCR OUTPUT OPTOCOUPLER
Output Circuit Type
SCR
SCR
Overall Height
30.9 mm
30.9 mm
Overall Length
58.8 mm
58.8 mm
Surface Mount
NO
NO
Base Number Matches
2
2
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare CWA2450EP with alternatives
Compare CWA2450 with alternatives