CWA2450
vs
CWA2450EPS-10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
CRYDOM INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.95.00
8541.40.95.00
Additional Feature
IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Control Current
0.006 A
Control Voltage
90 V
Forward Current-Max
0.01 A
Input Type
AC/DC
Isolation Voltage-Max
4000 V
4000 V
JESD-609 Code
e3
e3
Mounting Feature
PANEL MOUNT
Number of Elements
1
1
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-20 °C
-40 °C
Optoelectronic Device Type
SCR OUTPUT OPTOCOUPLER
TRIGGER OUTPUT SSR
Output Circuit Type
SCR
Overall Height
30.9 mm
Overall Length
58.8 mm
Surface Mount
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Base Number Matches
2
1
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-4
On-State Current-Max
50 A
Compare CWA2450 with alternatives
Compare CWA2450EPS-10 with alternatives