CWA2450EP vs CWA2450EPS-10 feature comparison

CWA2450EP Sensata Circuit Breakers

Buy Now Datasheet

CWA2450EPS-10 Crydom Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSATA TECHNOLOGIES INC CRYDOM INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE
Control Current 0.013 A
Control Voltage 18 V
Forward Current-Max 0.015 A
Input Type AC/DC
Isolation Voltage-Max 4000 V 4000 V
Mounting Feature PANEL MOUNT
Number of Elements 1 1
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -40 °C
Optoelectronic Device Type SCR OUTPUT OPTOCOUPLER TRIGGER OUTPUT SSR
Output Circuit Type SCR
Overall Height 30.9 mm
Overall Length 58.8 mm
Surface Mount NO
Base Number Matches 2 1
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4
JESD-609 Code e3
On-State Current-Max 50 A
Terminal Finish Tin (Sn)

Compare CWA2450EP with alternatives

Compare CWA2450EPS-10 with alternatives